2342844-4 | Alcoswitch

Switch, 1 pole, silver, unlit , 1 A/24 VDC, mounting Ø 22.2 mm, IP68, 2342844-4

Order No.: 71P6758
EAN: 4099891098872
MPN:
2342844-4
Series: AVP22
2342844-4 Alcoswitch Pushbutton Switches Image 1
2342844-4 Alcoswitch Pushbutton Switches Image 2
2342844-4 Alcoswitch Pushbutton Switches Image 3
2342844-4 Alcoswitch Pushbutton Switches Image 4
2342844-4 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
63.8673 € *
Available: 0 pcs.
Available in 5 Days: 92 pcs.
Leadtime: 18 Weeks **
Total Price:
63.87 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8673 €
5 pcs.
60.0355 €
10 pcs.
55.8348 €
25 pcs.
51.3723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 2342844-4, Alcoswitch

Push button switch, Single Pole-Single Throw Configuration (Pole-Throw), Anti-Vandal, 1 Actuator, Flush actuator profile.

Features

  • High strength
  • Corrosion resistance
  • Easy heat dissipation
  • Momentary actuation
  • Light weight

Applications

  • Industrial Control
  • Communication Equipment
  • Medical Equipment
Technical specifications
Anschluss Drahtanschluss
Bauform rund
Bedruckt No
beleuchtet No
Einbaudurchmesser 22.2 mm
Farbe Betätiger silber
Polzahl 1-polig
Schaltfunktion tastend
Schaltleistung 1 A/24 VDC
Schutzart (Betätigungsseite) IP68
Vandalengeschützt Yes
Wandstärke 10 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei