3-1437567-8 | Alcoswitch

Pushbutton, 4 pole, natural, unlit , 6 A/250 V, mounting Ø 6.35 mm, IP65, 3-1437567-8

Order No.: 19G1006
EAN: 4099889193732
MPN:
3-1437567-8
MPA406R
Series: MPA
Alcoswitch
3-1437567-8 Alcoswitch Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
28.9765 € *
Available: 0 pcs.
Available in 5 Days: 260 pcs.
Leadtime: 26 Weeks **
Total Price:
28.98 € *
Price list
Quantity
Price per unit*
3 pcs.
28.9765 €
15 pcs.
28.4410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 3-1437567-8, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Cap - Order Separately, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Four Pole - Double Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 28 VDC, Push Button Switch Voltage Rating: 125 VAC,250 VAC, Actuator Material: Nickel-Plated Copper Alloy, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40, Actuator Color: Natural, Contact Base Material: Silver Clad Copper, Push Button Switch Contact Current Rating: 6 A, Switch Contact Plating Material: Silver Clad with Gold Flash, Termination Type: Wire Lugs, Screw & Hole Thread Size: 1/4-40 UNS-2A, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Bushing Length. 7.11 mm, Temperature Rating: Standard, Packaging Method: Bulk, Comment: Order cap model C22 or C23.

Technical specifications
Connection solder lug
Design round
Printed No
illuminated No
Installation diameter 6.35 mm
Actuator colour natural
contact surface gold-plated
Pin number 4 pole
Latching switching function groping
Breaking capacity 6 A/250 V
Protection class IP65
Vandal-proof No
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes