3-1437569-8 | Alcoswitch

Pushbutton switch, 2 pole, black, illuminated , 5 A/250 V, mounting Ø 16 mm, IP65, 3-1437569-8

Order No.: 19G1507
EAN: 4099889194326
MPN:
3-1437569-8
164TL511
Alcoswitch
3-1437569-8 Alcoswitch Pushbutton Switches Image 1
3-1437569-8 Alcoswitch Pushbutton Switches Image 2
3-1437569-8 Alcoswitch Pushbutton Switches Image 3
3-1437569-8 Alcoswitch Pushbutton Switches Image 4
3-1437569-8 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
48.5401 € *
Available: 0 pcs.
Available in 5 Days: 111 pcs.
Leadtime: 25 Weeks **
Total Price:
48.54 € *
Price list
Quantity
Price per unit*
2 pcs.
48.5401 €
9 pcs.
47.6714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 3-1437569-8, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: Yes, Actuator Style: Rectangular, Panel Cutout Size: 16 (Diameter) mm, Number of Actuators: Single, Snap Action: With, Tactile: Yes, Operating Function: Push-On/Push-Off, Push Button Switch Voltage Rating: 20 VDC,24 VDC, Push Button Switch Voltage Rating: 250 VAC, Push Button Switch Power Rating: .4, Seal Type: IP65, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: 5 A, Switch Contact Plating Material: Gold, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Button Width: 15 mm, Oil-Tight: No, For Use With: Lens Model 64T(*) (where * equals (2) Red, (3) Orange, (4) Yellow, (5) Green, (6) Blue, or (9) White.,T1 3/4 midget flanged base lamps., Comment: Order Lamp Separately.,Order Lens Set Separately.

Technical specifications
Connection solder lug
Design rectangular
Printed No
illuminated Yes
Installation diameter 16 mm
Actuator colour black
contact surface gold-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 5 A/250 V
Protection class IP65
Vandal-proof No
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes