3-2213764-3 | Alcoswitch

Switch, 1 pole, silver, illuminated  (green), 5 A/250 VAC, mounting Ø 19.2 mm, IP67, 3-2213764-3

Order No.: 71P7865
EAN: 4099891098896
MPN:
3-2213764-3
Series: AV19
Alcoswitch
3-2213764-3 Alcoswitch Pushbutton Switches Image 1
3-2213764-3 Alcoswitch Pushbutton Switches Image 2
3-2213764-3 Alcoswitch Pushbutton Switches Image 3
3-2213764-3 Alcoswitch Pushbutton Switches Image 4
3-2213764-3 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 18 Weeks **
Total Price:
14.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
14.7798 €

Push button switch, 3-2213764-3, Alcoswitch

The 3-2213766-7 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Connection solder lug
Design round
Printed No
illuminated Yes
Installation diameter 19.2 mm
Actuator colour silver
Farbe der Beleuchtung green
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 5 A/250 VAC
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead