3-2316542-8 | Alcoswitch

Switch, 1 pole, silver, illuminated  (red/blue), 3 A/250 VAC, mounting Ø 19.2 mm, IP67, 3-2316542-8

Order No.: 71P7916
EAN: 4099891098988
MPN:
3-2316542-8
Series: AV19
3-2316542-8 Alcoswitch Pushbutton Switches Image 1
3-2316542-8 Alcoswitch Pushbutton Switches Image 2
3-2316542-8 Alcoswitch Pushbutton Switches Image 3
3-2316542-8 Alcoswitch Pushbutton Switches Image 4
3-2316542-8 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
32.2014 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 18 Weeks **
Total Price:
32.20 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2014 €
10 pcs.
29.6310 €
25 pcs.
26.6679 €
50 pcs.
24.0023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 3-2316542-8, Alcoswitch

The 2316542-7 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Connection Drahtanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 19.2 mm
Actuator colour silber
Farbe der Beleuchtung rot/blau
contact surface versilbert
Pin number 1-polig
Latching switching function rastend
Breaking capacity 3 A/250 VAC
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei