4-1437567-5 | Alcoswitch

Pushbutton, 2 pole, natural, unlit , 6 A/250 V, mounting Ø 6.35 mm, IP65, 4-1437567-5

Order No.: 19G1008
EAN: 4099889193756
MPN:
4-1437567-5
MPE206R
Alcoswitch
4-1437567-5 Alcoswitch Pushbutton Switches Image 1
4-1437567-5 Alcoswitch Pushbutton Switches Image 2
4-1437567-5 Alcoswitch Pushbutton Switches Image 3
4-1437567-5 Alcoswitch Pushbutton Switches Image 4
4-1437567-5 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
33.4747 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.47 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4747 €
10 pcs.
31.4636 €
25 pcs.
28.6314 €
50 pcs.
26.3347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 4-1437567-5, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Cap - Order Separately, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 28 VDC, Push Button Switch Voltage Rating: 125 VAC,250 VAC, Actuator Material: Nickel-Plated Copper Alloy, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40, Actuator Color: Natural, Contact Base Material: Silver Clad Copper, Push Button Switch Contact Current Rating: 6 A, Switch Contact Plating Material: Silver Clad with Gold Flash, Termination Type: Wire Lugs, Screw & Hole Thread Size: 1/4-40 UNS-2A, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 12.19 mm, Temperature Rating: Standard, Packaging Method: Bulk, Comment: O-ring on shoulder and inside moveable shaft provides splash proof seal.,Order cap model C22 or C23.

Technical specifications
Connection solder lug
Design round
Printed No
illuminated No
Installation diameter 6.35 mm
Actuator colour natural
contact surface silver-plated
Pin number 2 pole
Latching switching function groping
Breaking capacity 6 A/250 V
Protection class IP65
Vandal-proof No
Logistics
Country of origin IN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead