4-2213767-3 | Alcoswitch

Vandal-proof pushbutton, 2 pole, silver, illuminated  (white), 5 A/250 V, mounting Ø 19.2 mm, IP67, 4-2213767-3

Order No.: 38P9228
EAN: 4099889194548
MPN:
4-2213767-3
4-2213767-3 Alcoswitch Pushbutton Switches Image 1
4-2213767-3 Alcoswitch Pushbutton Switches Image 2
4-2213767-3 Alcoswitch Pushbutton Switches Image 3
4-2213767-3 Alcoswitch Pushbutton Switches Image 4
4-2213767-3 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
24.8829 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
24.88 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8829 €
2 pcs.
23.2764 €
5 pcs.
21.8722 €
10 pcs.
20.3252 €
*incl. VAT plus shipping costs
Subject to prior sale

Push Button Switch, 4-2213767-3, Alcoswitch

Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: Yes, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Double Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 250 VAC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: 5 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour silver
Breaking capacity 5 A/250 V
illuminated Yes
Farbe der Beleuchtung white
Printed No
Vandal-proof Yes
Connection solder lug
Design round
contact surface silver-plated
Installation diameter 19.2 mm
Wall thickness 10 mm
Protection class IP67
Logistics
Property Value
Country of origin US
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No