4-2213772-7 | Alcoswitch

Pushbutton, 2 pole, silver, illuminated  (red), 5 A/250 V, mounting Ø 22.2 mm, IP67, 4-2213772-7

Order No.: 38P9278
EAN: 4099889195040
MPN:
4-2213772-7
4-2213772-7 Alcoswitch Pushbutton Switches Image 1
4-2213772-7 Alcoswitch Pushbutton Switches Image 2
4-2213772-7 Alcoswitch Pushbutton Switches Image 3
4-2213772-7 Alcoswitch Pushbutton Switches Image 4
4-2213772-7 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
19.3375 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,933.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
19.3375 €

Push Button Switch, 4-2213772-7, Alcoswitch

Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: Yes, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Double Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 250 VAC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: 5 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.

Technical specifications
Connection Lötöse
Design rund
Printed No
illuminated Yes
Installation diameter 22.2 mm
Actuator colour silber
Farbe der Beleuchtung rot
contact surface versilbert
Pin number 2-polig
Latching switching function tastend
Breaking capacity 5 A/250 V
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei