4-2213772-9 | Alcoswitch

Switch, 2 pole, silver, illuminated  (yellow), 5 A/250 VAC, mounting Ø 22.2 mm, IP67, 4-2213772-9

Order No.: 71P8926
EAN: 4099891101732
MPN:
4-2213772-9
Series: AV22
4-2213772-9 Alcoswitch Pushbutton Switches Image 1
4-2213772-9 Alcoswitch Pushbutton Switches Image 2
4-2213772-9 Alcoswitch Pushbutton Switches Image 3
4-2213772-9 Alcoswitch Pushbutton Switches Image 4
4-2213772-9 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
23.6215 € *
Available: 0 pcs.
Available in 5 Days: 92 pcs.
Leadtime: 18 Weeks **
Total Price:
23.62 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6215 €
10 pcs.
21.7413 €
25 pcs.
19.5636 €
50 pcs.
17.6120 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 4-2213772-9, Alcoswitch

The 3-2317570-6 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Connection Lötöse
Design rund
Printed No
illuminated Yes
Installation diameter 22.2 mm
Actuator colour silber
Farbe der Beleuchtung gelb
contact surface versilbert
Pin number 2-polig
Latching switching function tastend
Breaking capacity 5 A/250 VAC
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei