5-2213766-0 | Alcoswitch
Switch, 2 pole, silver, illuminated (yellow), 0.4 A/250 VAC, mounting Ø 19.2 mm, IP67, 5-2213766-0
Unit Price (€ / pc.)
23.1812 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 18 Weeks **
Total Price:
23.18 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1812 €
10 pcs.
21.3248 €
25 pcs.
19.1947 €
50 pcs.
17.2788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button switch, 5-2213766-0, Alcoswitch
The 5-2213766-0 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.
Applications
- Industrial equipment
- Elevators/Escalators
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
Connection | Lötöse | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19.2 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | gelb | |
contact surface | vergoldet | |
Pin number | 2-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,4 A/250 VAC | |
Protection class | IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |