5-2213772-9 | Alcoswitch

Pushbutton, 2 pole, silver, illuminated  (blue), 5 A/250 V, mounting Ø 22.2 mm, IP67, 5-2213772-9

Order No.: 38P9276
EAN: 4099889195026
MPN:
5-2213772-9
Alcoswitch
5-2213772-9 Alcoswitch Pushbutton Switches Image 1
5-2213772-9 Alcoswitch Pushbutton Switches Image 2
5-2213772-9 Alcoswitch Pushbutton Switches Image 3
Image may differ
Unit Price (€ / pc.)
30.2855 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 18 Weeks **
Total Price:
30.29 € *
Price list
Quantity
Price per unit*
3 pcs.
30.2855 €
18 pcs.
25.4660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 5-2213772-9, Alcoswitch

Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: Yes, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Double Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 250 VAC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: 5 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.

Technical specifications
Connection solder lug
Design round
Printed No
illuminated Yes
Installation diameter 22.2 mm
Actuator colour silver
Farbe der Beleuchtung blue
contact surface silver-plated
Pin number 2 pole
Latching switching function groping
Breaking capacity 5 A/250 V
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead