6-2213766-9 | Alcoswitch

Vandal-proof pushbutton switch, 2 pole, silver, illuminated  (yellow), 5 A/250 VAC, mounting Ø 19.2 mm, IP67, 6-2213766-9

Order No.: 72P0506
EAN: 4099891190927
MPN:
6-2213766-9
Series: AV19
6-2213766-9 Alcoswitch Pushbutton Switches Image 1
6-2213766-9 Alcoswitch Pushbutton Switches Image 2
6-2213766-9 Alcoswitch Pushbutton Switches Image 3
6-2213766-9 Alcoswitch Pushbutton Switches Image 4
6-2213766-9 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
19.2780 € *
Available in 5 Days: 81 pcs. - if ordered today
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
5 pcs.
18.2784 €
10 pcs.
17.1003 €
25 pcs.
15.5890 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button switch, 6-2213766-9, Alcoswitch

The 6-2213766-9 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Actuator colour silver
Breaking capacity 5 A/250 VAC
illuminated Yes
Farbe der Beleuchtung yellow
Printed No
Vandal-proof Yes
Connection solder lug
Design round
contact surface silver-plated
Installation diameter 19.2 mm
Protection class IP67
Logistics
Property Value
Country of origin TW
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No