7-2213766-0 | Alcoswitch

Switch, 2 pole, silver, illuminated  (yellow), 0.4 A/250 VAC, mounting Ø 19.2 mm, IP67, 7-2213766-0

Order No.: 72P1273
EAN: 4099891193201
MPN:
7-2213766-0
Series: AV19
7-2213766-0 Alcoswitch Pushbutton Switches Image 1
7-2213766-0 Alcoswitch Pushbutton Switches Image 2
7-2213766-0 Alcoswitch Pushbutton Switches Image 3
7-2213766-0 Alcoswitch Pushbutton Switches Image 4
7-2213766-0 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
23.1812 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 18 Weeks **
Total Price:
23.18 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1812 €
10 pcs.
21.3248 €
25 pcs.
19.1947 €
50 pcs.
17.2788 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 7-2213766-0, Alcoswitch

The 7-2213766-0 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Connection Lötöse
Design rund
Printed No
illuminated Yes
Installation diameter 19.2 mm
Actuator colour silber
Farbe der Beleuchtung gelb
contact surface vergoldet
Pin number 2-polig
Latching switching function rastend
Breaking capacity 0,4 A/250 VAC
Protection class IP67
Vandal-proof Yes
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei