7-2213772-5 | Alcoswitch

Vandal-proof pushbutton switch, 2 pole, silver, illuminated  (green), 5 A/250 V, mounting Ø 22.2 mm, IP67, 7-2213772-5

Order No.: 38P9273
EAN: 4099889194999
MPN:
7-2213772-5
7-2213772-5 Alcoswitch Pushbutton Switches Image 1
7-2213772-5 Alcoswitch Pushbutton Switches Image 2
7-2213772-5 Alcoswitch Pushbutton Switches Image 3
7-2213772-5 Alcoswitch Pushbutton Switches Image 4
7-2213772-5 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
16.4696 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,646.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
16.4696 €

Push Button Switch, 7-2213772-5, Alcoswitch

Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: Yes, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 250 VAC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: 5 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Actuator colour silver
Breaking capacity 5 A/250 V
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection solder lug
Design round
contact surface silver-plated
Installation diameter 22.2 mm
Wall thickness 10 mm
Protection class IP67
Logistics
Property Value
Country of origin US
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No