1-1571079-4 | Alcoswitch

Rocker switch, black, 1 pole, On-Off-(On), changeover switch/pushbutton, 16 A/125 VAC, unlit, printed, 1-1571079-4

Order No.: 39P1885
EAN: 4099889186734
MPN:
1-1571079-4
PRASD4-16F-BB0FW
Series: PR
1-1571079-4 Alcoswitch Rocker Switches Image 1
1-1571079-4 Alcoswitch Rocker Switches Image 2
1-1571079-4 Alcoswitch Rocker Switches Image 3
1-1571079-4 Alcoswitch Rocker Switches Image 4
1-1571079-4 Alcoswitch Rocker Switches Image 5
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
3,022.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.5113 €

Rocker Switch, 1-1571079-4, Alcoswitch

Product Type: Switch, Rocker Switch Type: High Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Top, Indicator/Imprint Color: White, Indicator/Imprint Legend: - O : , Panel Cutout Size: 13 x 19.2 mm, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off (On), Rocker Switch Voltage Rating: 125 VAC, Beveled Frame Color: Black, Actuator Color: Black, Terminal Tab Width: 4.75 mm, Switch Contact Plating Material: Silver, Rocker Switch Contact Current Rating: 16 A, Termination Type: Quick Connect, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, UL Listed: File No. E46765

Technical specifications
Filter Property Value
Latching switching function changeover switch/pushbutton
Pin number 1 pole
Shift position On-Off-(On)
Actuator colour black
illuminated No
Printed Yes
Connection quick connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 1.25 mm
min. Geräteausschnitt 13 x 19.2 mm
Breaking capacity 16 A/125 VAC
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes