1571079-9 | Alcoswitch

Rocker switch, black, 1 pole, On-Off-On, changeover switch, 16 A/125 VAC, unlit, printed, 1571079-9

Order No.: 39P1884
EAN: 4099889186727
MPN:
1571079-9
PRASD3-16F-BB0GW
Series: PR
Alcoswitch
1571079-9 Alcoswitch Rocker Switches Image 1
1571079-9 Alcoswitch Rocker Switches Image 2
1571079-9 Alcoswitch Rocker Switches Image 3
1571079-9 Alcoswitch Rocker Switches Image 4
1571079-9 Alcoswitch Rocker Switches Image 5
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8683 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker Switch, 1571079-9, Alcoswitch

Product Type: Switch, Rocker Switch Type: High Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Top, Indicator/Imprint Color: White, Indicator/Imprint Legend: l O ll, Panel Cutout Size: 13 x 19.2 mm, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off On, Rocker Switch Voltage Rating: 125 VAC, Beveled Frame Color: Black, Actuator Color: Black, Terminal Tab Width: 4.75 mm, Switch Contact Plating Material: Silver, Rocker Switch Contact Current Rating: 16 A, Termination Type: Quick Connect, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, UL Listed: File No. E46765

Technical specifications
Anschluss Schnellanschluss
Bauform rechteckig
Bedruckt Yes
beleuchtet No
Farbe Betätiger schwarz
Kontaktoberfläche versilbert
min. Geräteausschnitt 13 x 19,2 mm
Polzahl 1-polig
Schaltfunktion Umschalter
Schaltleistung 16 A/125 VAC
Schaltstellung Ein-Aus-Ein
Wandstärke 0,75 bis 1,25 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes