1571091-9 | Alcoswitch

Rocker switch, black, 1 pole, On-Off, off switch, 16 A/125 VAC, unlit, printed, 1571091-9

Order No.: 39P1887
EAN: 4099889186758
MPN:
1571091-9
PRBSA1-16F-BB0HW
Series: PR
1571091-9 Alcoswitch Rocker Switches Image 1
1571091-9 Alcoswitch Rocker Switches Image 2
1571091-9 Alcoswitch Rocker Switches Image 3
1571091-9 Alcoswitch Rocker Switches Image 4
1571091-9 Alcoswitch Rocker Switches Image 5
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Available in 5 Days: 858 pcs.
Leadtime: 26 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8080 €
50 pcs.
3.4272 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker Switch, 1571091-9, Alcoswitch

Product Type: Switch, Rocker Switch Type: High Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Top, Indicator/Imprint Color: White, Indicator/Imprint Legend: On-Off, Panel Cutout Size: 13.8 x 27.6 mm, Configuration (Pole-Throw): Single Pole - Single Throw, Operating Function: On None Off, Rocker Switch Voltage Rating: 125 VAC, Beveled Frame Color: Black, Actuator Color: Black, Terminal Tab Width: 6.35 mm, Switch Contact Plating Material: Silver, Rocker Switch Contact Current Rating: 16 A, Termination Type: Quick Connect, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, UL Listed: File No. E46765

Technical specifications
Connection Schnellanschluss
Design rechteckig
Printed Yes
illuminated No
Actuator colour schwarz
contact surface versilbert
min. Geräteausschnitt 13,8 x 27,6 mm
Pin number 1-polig
Latching switching function Ausschalter
Breaking capacity 16 A/125 VAC
Shift position Ein-Aus
Wall thickness 0,75 bis 3 mm
Logistics
Country of origin CH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes