2267087-1 | Alcoswitch
Rocker switch, black, 1 pole, On-On, changeover switch, 3 A/120 VAC, 28 VDC, unlit, unprinted, 2267087-1
Order No.: 19G1951
EAN: 4099889183108
MPN:
2267087-1
RMS1R102M1QES
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Available in 5 Days: 450 pcs.
Leadtime: 18 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5343 €
50 pcs.
3.1773 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle Switch, 2267087-1, Alcoswitch
Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Switch Type: Rocker, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Toggle Switch Seal Type: Terminal Seal (Epoxy), Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 3 A, Termination Type: Vertical, Toggle Switch Mounting Type: Solder lug, Process Sealed: No
Technical specifications
Connection | Lötanschluss | |
Design | stehend | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | Umschalter | |
Breaking capacity | 3 A/120 VAC, 28 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |