2267087-4 | Alcoswitch
Rocker switch, black, 2 pole, On-On, changeover switch, 3 A/120 VAC, 28 VDC, unlit, unprinted, 2267087-4
Order No.: 19G1949
EAN: 4099889183085
MPN:
2267087-4
RMD1R102M6QES
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Available in 5 Days: 767 pcs.
Leadtime: 18 Weeks **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
5.1289 €
50 pcs.
4.6172 €
100 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle Switch, 2267087-4, Alcoswitch
Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Switch Type: Rocker, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Toggle Switch Seal Type: Terminal Seal (Epoxy), Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 3 A, Termination Type: Right Angle, Toggle Switch Mounting Type: Printed Circuit Board, Process Sealed: No
Technical specifications
Connection | Leiterplattenanschluss | |
Design | liegend | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | Umschalter | |
Breaking capacity | 3 A/120 VAC, 28 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |