2267088-1 | Alcoswitch
Rocker switch, black, 1 pole, On-On, changeover switch, 0.4 VA/20 V AC/DC, IP67, unlit, unprinted, 2267088-1
Order No.: 19G1947
EAN: 4099889183061
MPN:
2267088-1
RAS1R102M2RES
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Available in 5 Days: 445 pcs.
Leadtime: 18 Weeks **
Toggle Switch, 2267088-1, Alcoswitch
Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Switch Type: Rocker, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Toggle Switch Seal Type: Terminal Seal (Epoxy), Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Vertical, Toggle Switch Mounting Type: Printed Circuit Board, Process Sealed: Yes, Comment: IP67 Rated
Technical specifications
Connection | Leiterplattenanschluss | |
Design | stehend | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | Umschalter | |
Breaking capacity | 0,4 VA/20 V AC/DC | |
Shift position | Ein-Ein | |
Protection class | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |