2267088-2 | Alcoswitch
Rocker switch, black, 2 pole, On-On, changeover switch, 3 A/120 VAC, 28 VDC, IP67, unlit, unprinted, 2267088-2
Order No.: 19G1945
EAN: 4099889183047
MPN:
2267088-2
RAD1R102M2QES
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Available in 5 Days: 490 pcs.
Leadtime: 24 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
40 pcs.
5.0575 €
95 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle Switch, 2267088-2, Alcoswitch
Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Switch Type: Rocker, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Toggle Switch Seal Type: Terminal Seal (Epoxy), Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 3 A, Termination Type: Vertical, Toggle Switch Mounting Type: Printed Circuit Board, Process Sealed: Yes, Comment: IP67 Rated
Technical specifications
Connection | Leiterplattenanschluss | |
Design | stehend | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | Umschalter | |
Breaking capacity | 3 A/120 VAC, 28 VDC | |
Shift position | Ein-Ein | |
Protection class | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |