2267088-6 | Alcoswitch
Rocker switch, black, 2 pole, On-On, changeover switch, 0.4 VA/20 V AC/DC, IP67, unlit, unprinted, 2267088-6
Order No.: 19G1946
EAN: 4099889183054
MPN:
2267088-6
RAD1R102M7RES
Unit Price (€ / pc.)
6.6521 € *
Available in 5 Days: 370 pcs. - if ordered today
Toggle Switch, 2267088-6, Alcoswitch
Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Switch Type: Rocker, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Toggle Switch Seal Type: Terminal Seal (Epoxy), Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Printed Circuit, Toggle Switch Mounting Type: Printed Circuit Board, Process Sealed: Yes, Comment: IP67 Rated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | changeover switch | |
| Pin number | 2 pole | |
| Shift position | On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Connection | PCB connection | |
| Design | horizontal | |
| contact surface | gold-plated | |
| Breaking capacity | 0.4 VA/20 V AC/DC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |