4-1437595-1 | Alcoswitch
Rocker switch, black, 1 pole, On-On, changeover switch, 0.4 A/20 VAC, unlit, unprinted, 4-1437595-1
Unit Price (€ / pc.)
24.8948 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 48 Weeks **
Total Price:
24.89 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8948 €
10 pcs.
22.9075 €
25 pcs.
20.6108 €
50 pcs.
18.5521 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rocker Switch, 4-1437595-1, Alcoswitch
Product Type: Switch, Rocker Switch Type: Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Top, Indicator/Imprint Legend: None, Panel Cutout Size: 11.3 x 12.06 mm, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On None On, Rocker Switch Voltage Rating: 20 VAC, Rocker Switch Voltage Rating: 20 VDC, Actuator Color: Black, Switch Contact Plating Material: Gold, Rocker Switch Contact Current Rating: .4 A, Termination Type: Wire Lugs, Mounting Angle: Vertical, Rocker Switch Mounting Type: 15/32" (Round Hole), Process Sealed: No, VDE Tested: No
Technical specifications
Connection | Lötanschluss | |
Design | rechteckig | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | vergoldet | |
min. Geräteausschnitt | 11,3 x 12,06 mm | |
Pin number | 1-polig | |
Latching switching function | Umschalter | |
Breaking capacity | 0,4 A/20 VAC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |