1-1437601-8 | Alcoswitch

Rotary coding/pressure switch, 10 pole, BCD, straight, 0.4 VA/20 V AC/DC, 1-1437601-8

Order No.: 19G1527
EAN: 4099889205077
MPN:
1-1437601-8
PICOD137AK2
1-1437601-8 Alcoswitch Slide Switches and Coding Switches Image 1
1-1437601-8 Alcoswitch Slide Switches and Coding Switches Image 2
1-1437601-8 Alcoswitch Slide Switches and Coding Switches Image 3
1-1437601-8 Alcoswitch Slide Switches and Coding Switches Image 4
1-1437601-8 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
38.1038 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 20 Weeks **
Total Price:
38.10 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1038 €
10 pcs.
35.4382 €
25 pcs.
32.6060 €
50 pcs.
29.6667 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushwheel Switch, 1-1437601-8, Alcoswitch

Product Type: Switch, Code Type: BCD Complement, Number of Pushwheel Switch Positions: 10, Repeating Readout: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Contact Base Material: Copper Alloy, Pushwheel Switch Contact Current Rating: .4 VA, Termination Type: Card Edge Tabs, Pushwheel Switch Mounting Type: Snap Detent, Pushwheel Switch Mounting Location: Front, Wheel Markings: 0-9

Technical specifications
Connection Lötanschluss
Version Kodier-Druck-Drehschalter
Design gerade
Actuation vorne
Coding BCD
contact surface vergoldet
Pin number 10-polig
Breaking capacity 0,4 VA/20 V AC/DC
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes