1-1571999-6 | Alcoswitch
DIP switche, Off-On, 6 pole, straight, 1 A/5 VDC, 1-1571999-6
Unit Price (€ / pc.)
2.4157 € *
Available: 270 pcs.
Available in 5 Days: 8,592 pcs.
Leadtime: 23 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2253 €
50 pcs.
2.0230 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding DIP switches, type TE Connectivity/Alcoswitch ADE../ADF../ADP.
With PCB or SMD terminals; Switching action: ON-OFF. Breaking capacity: max. 0.4 VA/20 VDC. Contact resistance: max. 50 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Dielectric strength: 500 VAC. Operating temperatures: –30 to +85 °C. Actuating force: max. 1000 g.
PCB connections for side actuation with raised sliders, type ADP.
Technical attributes (type, number of switches, length): 1-1571999-6, 6 switches, L 17.22 mm
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | seitlich | |
contact surface | vergoldet | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Breaking capacity | 1 A/5 VDC | |
Shift position | Aus-Ein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |