1-1825059-3 | Alcoswitch

DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1-1825059-3

Order No.: 17G802
EAN: 4099889204339
MPN:
1-1825059-3
ADF04S04
Series: ADF
1-1825059-3 Alcoswitch Slide Switches and Coding Switches Image 1
1-1825059-3 Alcoswitch Slide Switches and Coding Switches Image 2
1-1825059-3 Alcoswitch Slide Switches and Coding Switches Image 3
1-1825059-3 Alcoswitch Slide Switches and Coding Switches Image 4
1-1825059-3 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 249 pcs.
Next delivery: 105 pcs. on 2025-05-22
Available in 5 Days: 6,617 pcs.
Leadtime: 20 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
25 pcs.
1.2138 €
100 pcs.
1.1186 €
250 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coding DIP switches, type TE Connectivity/Alcoswitch ADE../ADF../ADP.

With PCB or SMD terminals; Switching action: ON-OFF. Breaking capacity: max. 0.4 VA/20 VDC. Contact resistance: max. 50 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Dielectric strength: 500 VAC. Operating temperatures: –30 to +85 °C. Actuating force: max. 1000 g.

SMD terminals for top actuation with flush sliders, type ADF..S.

Technical attributes (type, number of switches, length): 1-1825059-3, 4 switches, L 12.14 mm

Technical specifications
Connection Gull-wing
Version DIP-Schalter
Design gerade
Actuation oben
contact surface vergoldet
Pin number 4-polig
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Shift position Aus-Ein
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes