1-1825190-0 | Alcoswitch
DIP switche, 12 pole, straight, 2 A/500 VDC, 1-1825190-0
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 5 Days: 1,452 pcs.
Leadtime: 9 Weeks **
Total Price:
11,652.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13600 pcs.
0.8568 €
DIP Shunt, 1-1825190-0, Alcoswitch
The 1-1825190-0 is a highly reliable, low cost means of manually programming various types of electrical/electronic equipment.
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
contact surface | verzinnt | |
Pin number | 12-polig | |
Grid | 2.54 mm | |
Breaking capacity | 2 A/500 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |