1-2319848-1 | Alcoswitch
DIP switche, Off-On, 12 pole, straight, 0.025 A/24 VDC, 1-2319848-1
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Available in 5 Days: 853 pcs.
Leadtime: 14 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4157 €
50 pcs.
2.1777 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch, 1-2319848-1, Alcoswitch
The 1-2319848-1 is designed for space-saving and streamlined manufacturing with full Surface mount products. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing centerline spacing.
Features
- Recessed actuators for design flexibility
- Gold contact plating for high reliability and corrosion resistance
Applications
- Industrial and Automated Control Boards
- Fire and security systems
- Thermostats
- Elevator/Escalator
- Telecommunication Devices
Technical specifications
Connection | Gull-wing | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 12-polig | |
Grid | 2.54 mm | |
Breaking capacity | 0,025 A/24 VDC | |
Shift position | Aus-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |