1-5161390-0 | Alcoswitch

DIP switche, Off-On, 10 pole, straight, 10 mA/50 VDC, 1-5161390-0

Order No.: 17G209
EAN: 4099889202274
MPN:
1-5161390-0
Series: DIP
1-5161390-0 Alcoswitch Slide Switches and Coding Switches Image 1
1-5161390-0 Alcoswitch Slide Switches and Coding Switches Image 2
1-5161390-0 Alcoswitch Slide Switches and Coding Switches Image 3
1-5161390-0 Alcoswitch Slide Switches and Coding Switches Image 4
1-5161390-0 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
8.9607 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
564.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
63 pcs.
8.9607 €

Coding DIP switches, type TE Connectivity/AMP ..5161390.

Switching function: ON-OFF, housing and switching element: glass fiber-reinforced polyester, UL 94 VDC0, contacts: phosphor bronze tinned nickel plating, rated current/rated voltage: static max. 1.5 A/50 VDC, dynamic max. 100 mA/5.0 VDC, 10 mA/50 VDC. Contact resistance: max. 100 mohm. Insulation resistance: at least 10 Mohm/100 VDC, capacitance: max. 5.0 pF. Operating temperatures: –25 to +70 °C. The switch can be installed in-line, dummy chambers can be produced by pushing out the contact blocks, the switch is operated from the top by means of submerged contact blocks which helps to prevent unintentional contact and actuation of other switches.

Technical attributes (type, number of switches, length (L)): 1-5161390-0, 10 switches, L 27.94 mm

Technical specifications
Connection Leiterplattenstift
Version DIP-Schalter
Design gerade
Actuation oben
contact surface verzinnt
Pin number 10-polig
Grid 2.54 mm
Breaking capacity 10 mA/50 VDC
Shift position Aus-Ein
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes