1437575-5 | Alcoswitch
Slide switch, On-On, 2 pole, straight, 0.1 A/30 VDC, 1437575-5
Order No.: 71P2118
EAN: 4099891653248
MPN:
1437575-5
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Available in 5 Days: 1,482 pcs.
Leadtime: 14 Weeks **
Total Price:
206.58 € *
Price list
Quantity
Price per unit*
80 pcs.
2.5823 €
200 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch, 1437575-5, Alcoswitch
Switch, Low profile, Double pole - Double throw, Top, Copper alloy, Solder tail, Through hole, Black.
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | versilbert | |
Pin number | 2-polig | |
Grid | 2 mm | |
Breaking capacity | 0,1 A/30 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |