1437575-6 | Alcoswitch
Slide switch, On-On, 2 pole, angled, 100 mA/30 VDC, 1437575-6
Order No.: 19G1299
EAN: 4099889204841
MPN:
1437575-6
MMS22R
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
103.14 € *
Price list
Quantity
Price per unit*
81 pcs.
1.2733 €
450 pcs.
1.1662 €
2000 pcs.
1.0710 €
4000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide Switch, 1437575-6, Alcoswitch
Terminal Configuration: Standard, Actuator Style: Side, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Actuator Travel: 2 mm, Actuator Material: Polyester, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .1 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Extended, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Width: 6.6 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB,UL 94V-0
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | abgewinkelt | |
Actuation | seitlich | |
contact surface | versilbert | |
Pin number | 2-polig | |
Grid | 2 mm | |
Breaking capacity | 100 mA/30 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |