1437603-2 | Alcoswitch
Rotary coding/pressure switch, 10 pole, 1-2-4-8 BCD, straight, 0.4 VA/20 V AC/DC, 1437603-2
Order No.: 19G1522
EAN: 4099889205060
MPN:
1437603-2
DPS10131AK2
Unit Price (€ / pc.)
17.3026 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Pushwheel Switch, 1437603-2, Alcoswitch
Product Type: Switch, Code Type: 1-2-4-8 BCD, Number of Pushwheel Switch Positions: 10, Repeating Readout: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Contact Base Material: Copper Alloy, Pushwheel Switch Contact Current Rating: .4 VA, Termination Type: Card Edge Tabs, Pushwheel Switch Mounting Type: Snap Detent, Pushwheel Switch Mounting Location: Front, Wheel Markings: 0-9
Technical specifications
Connection | Lötanschluss | |
Version | Kodier-Druck-Drehschalter | |
Design | gerade | |
Actuation | vorne | |
Coding | 1-2-4-8 BCD | |
contact surface | vergoldet | |
Pin number | 10-polig | |
Breaking capacity | 0,4 VA/20 V AC/DC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |