1571983-8 | Alcoswitch

DIP switche, Off-On, 6 pole, straight, 100 mA/50 VDC, 1571983-8

Order No.: 17G914
EAN: 4099889204414
MPN:
1571983-8
GDH06S04
Series: GDH
1571983-8 Alcoswitch Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available in 5 Days: 19,969 pcs. - if ordered today
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8441 €
25 pcs.
2.6537 €
50 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale

Coding rocker switches, type TE Connectivity/Alcoswitch GDR../GDH.

DiL version, with submerged rockers and PCB or SMD terminals; Breaking capacity: 25 mA/ 24 VDC (on-state), 100 mA/50 VDC (off-state). Contact resistance: max. 100 mohm. Operating temperatures: –30 °C to +85 °C. Contacts and terminals: copper alloy, gold-plated on nickel primer. Actuating force: max. 600 g.

With SMD terminals, type GDH.

Technical attributes (type, number of switches, length (L)): 0-1571983-8, 6 switches, L 8.74 mm

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 6 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 1.27 mm
Breaking capacity 100 mA/50 VDC
Logistics
Property Value
Country of origin US
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes