1571999-6 | Alcoswitch
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1571999-6
Unit Price (€ / pc.)
1.6065 € *
Available: 1,451 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 23 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
50 pcs.
1.3447 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding DIP switches, type TE Connectivity/Alcoswitch ADE../ADF../ADP.
With PCB or SMD terminals; Switching action: ON-OFF. Breaking capacity: max. 0.4 VA/20 VDC. Contact resistance: max. 50 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Dielectric strength: 500 VAC. Operating temperatures: –30 to +85 °C. Actuating force: max. 1000 g.
PCB connections for side actuation with raised sliders, type ADP.
Technical attributes (type, number of switches, length): 0-1571999-6, 4 switches, L 12.14 mm
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | seitlich | |
contact surface | vergoldet | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Breaking capacity | 1 A/5 VDC | |
Shift position | Aus-Ein |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 35 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |