1825002-7 | Alcoswitch

DIP switche, Off-On, 5 pole, straight, 1 A/5 VDC, 1825002-7

Order No.: 19G1422
EAN: 4099889205008
MPN:
1825002-7
ADF0504
Series: ADF
1825002-7 Alcoswitch Slide Switches and Coding Switches Image 1
1825002-7 Alcoswitch Slide Switches and Coding Switches Image 2
1825002-7 Alcoswitch Slide Switches and Coding Switches Image 3
1825002-7 Alcoswitch Slide Switches and Coding Switches Image 4
1825002-7 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 120 pcs.
Available in 5 Days: 24,783 pcs.
Leadtime: 23 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
50 pcs.
1.0948 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIP Switch, 1825002-7, TE Connectivity

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: No, DIP & SIP Switch Type: DIP, Actuator Style: Flush,Slide, Number of Positions: 5, Number of Switches: 5, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 5 VDC, Actuator Color: White, Solder Tail Contact Plating: Gold over Nickel, DIP & SIP Switch Contact Mating Area Plating Material: Gold Flash, Auto-Insertable: Yes, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Post Length: 4 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Black, DIP & SIP Switch Housing Material: Polyphenylene Sulfide (PPS), DIP & SIP Switch Centerline: 2.54 mm, Height: 4 mm, Operating Temperature Range: -30 – 85 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 30

Technical specifications
Anschluss Leiterplattenstift
Ausführung DIP-Schalter
Bauform gerade
Betätigung oben
Kontaktoberfläche vergoldet
Polzahl 5-polig
Rastermaß 2.54 mm
Schaltleistung 1 A/5 VDC
Schaltstellung Aus-Ein
Logistics
Ursprungsland TH
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes