1825058-1 | Alcoswitch

DIP switche, Off-On, 2 pole, straight, 1 A/5 VDC, 1825058-1

Order No.: 19G1392
EAN: 4099889204889
MPN:
1825058-1
ADE02S04
Series: ADE
1825058-1 Alcoswitch Slide Switches and Coding Switches Image 1
1825058-1 Alcoswitch Slide Switches and Coding Switches Image 2
1825058-1 Alcoswitch Slide Switches and Coding Switches Image 3
1825058-1 Alcoswitch Slide Switches and Coding Switches Image 4
1825058-1 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4280 €
50 pcs.
1.2733 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIP Switch, 1825058-1, TE Connectivity

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: No, DIP & SIP Switch Type: DIP, Actuator Style: Extended,Slide, Number of Positions: 2, Number of Switches: 2, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 5 VDC, Actuator Color: White, Solder Tail Contact Plating: Gold over Nickel, DIP & SIP Switch Contact Mating Area Plating Material: Gold Flash, Auto-Insertable: Yes, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Style: Outside L, DIP & SIP Switch Mounting Type: Surface Mount, DIP & SIP Switch Housing Color: Black, DIP & SIP Switch Housing Material: Polyphenylene Sulfide (PPS), DIP & SIP Switch Centerline: 2.54 mm, Height: 3.5 mm, Operating Temperature Range: -30 – 85 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 60

Technical specifications
Connection Gull-wing
Version DIP-Schalter
Design gerade
Actuation oben
contact surface vergoldet
Pin number 2-polig
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Shift position Aus-Ein
Logistics
Country of origin GB
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes