1825058-7 | Alcoswitch

DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1825058-7

Order No.: 19G1397
EAN: 4099889204919
MPN:
1825058-7
ADE04S04
Series: ADE
1825058-7 Alcoswitch Slide Switches and Coding Switches Image 1
1825058-7 Alcoswitch Slide Switches and Coding Switches Image 2
1825058-7 Alcoswitch Slide Switches and Coding Switches Image 3
1825058-7 Alcoswitch Slide Switches and Coding Switches Image 4
1825058-7 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available in 5 Days: 6,260 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
25 pcs.
0.9877 €
50 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, 1825058-7, TE Connectivity

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: No, DIP & SIP Switch Type: DIP, Actuator Style: Extended,Slide, Number of Positions: 4, Number of Switches: 4, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 5 VDC, Actuator Color: White, Contact Mating Area Plating Thickness: , DIP & SIP Switch Contact Mating Area Plating Material: Gold Flash, Auto-Insertable: Yes, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Style: Outside L, DIP & SIP Switch Mounting Type: Surface Mount, DIP & SIP Switch Housing Color: Black, DIP & SIP Switch Housing Material: Polyphenylene Sulfide (PPS), DIP & SIP Switch Centerline: 2.54 mm, Height: 3.5 mm, Operating Temperature Range: -30 – 85 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 35

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 4 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Logistics
Property Value
Country of origin GB
Customs tariff number 85365080
Original Packaging Bar with 35 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes