1825160-1 | Alcoswitch
Slide switch, On-On, 1 pole, straight, 300 mA/125 VAC, 1825160-1
Order No.: 19G1271
EAN: 4099889204759
MPN:
1825160-1
STS121RA04
Unit Price (€ / pc.)
1.2376 € *
Available: 40 pcs.
Available in 5 Days: 720 pcs.
Leadtime: 20 Weeks **
Slide Switch, 1825160-1, Alcoswitch
Terminal Configuration: Standard, Actuator Style: Top, Terminals Connected: 1-2, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Actuator Travel: 2.5 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .25 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Solder Tail, Slide Switch Mounting Angle: Right Angle, Slide Switch Mounting Type: Through Hole, Width: 6.1 mm, UL Flammability Rating: UL 94-HB
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | versilbert | |
Pin number | 1-polig | |
Grid | 2.5 mm | |
Breaking capacity | 300 mA/125 VAC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |