1825161-2 | Alcoswitch
Slide switch, on-on-on-on, 1 pole, straight, 250 mA/125 VAC, 1825161-2
Order No.: 19G1275
EAN: 4099889204780
MPN:
1825161-2
STS1400PC04
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
102.92 € *
Price list
Quantity
Price per unit*
93 pcs.
1.1067 €
600 pcs.
0.9996 €
2000 pcs.
0.9401 €
5000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide Switch, 1825161-2, Alcoswitch
Terminal Configuration: Standard, Actuator Style: Top, Terminals Connected: 1-3, Configuration (Pole-Throw): Single Pole - Four Throw, Number of Actuators: Single, Number of Slide Switch Positions: 4, Actuator Travel: 2.5 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .25 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Solder Tail, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 4 mm, UL Flammability Rating: UL 94-HB
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | versilbert | |
Pin number | 1-polig | |
Grid | 2.5 mm | |
Breaking capacity | 250 mA/125 VAC | |
Shift position | Ein-Ein-Ein-Ein |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |