1825257-1 | Alcoswitch
Slide switch, On-On, 1 pole, straight, 0.3 A/125 VAC, 1825257-1
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Available in 5 Days: 2,740 pcs.
Leadtime: 18 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3443 €
50 pcs.
2.1182 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, 1825257-1, Alcoswitch
Slide switch, Single Pole-Double Throw Configuration (Pole-Throw), Vertical, Copper alloy, Single actuator, 2 Position, On On.
Features
- Instrumentation grade
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | versilbert | |
Pin number | 1-polig | |
Grid | 2 mm | |
Breaking capacity | 0,3 A/125 VAC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |