1825267-1 | Alcoswitch
Slide switch, On-On-On, 4 pole, straight, 0.3 A/125 VAC, 1825267-1
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Available in 5 Days: 577 pcs.
Leadtime: 18 Weeks **
Slide switch, 1825267-1, Alcoswitch
Slide switch, Four Pole-Three Throw Configuration (Pole-Throw), Vertical, Copper alloy, Single actuator, 4 Position, On On On.
Features
- Instrumentation grade
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | versilbert | |
Pin number | 4-polig | |
Grid | 2 mm | |
Breaking capacity | 0,3 A/125 VAC | |
Shift position | Ein-Ein-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |