1825289-5 | Alcoswitch
Slide switch, On-Off-On, 2 pole, straight, 0.3 A/125 VAC, 1825289-5
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Available in 5 Days: 2,070 pcs.
Leadtime: 18 Weeks **
Total Price:
10,135.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5040 pcs.
2.0111 €
Slide switch, 1825289-5, Alcoswitch
Slide switch, Double Pole-Double Throw Configuration (Pole-Throw), Vertical, Copper alloy, Single actuator, 2 Position, On Off On.
Features
- Low profile
- Instrumentation grade
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | versilbert | |
Pin number | 2-polig | |
Grid | 4 mm | |
Breaking capacity | 0,3 A/125 VAC | |
Shift position | Ein-Aus-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |