1825360-4 | Alcoswitch

DIP switche, Off-On, 6 pole, straight, 1 A/5 VDC, 1825360-4

Order No.: 19G1400
EAN: 4099889204933
MPN:
1825360-4
ADE06A04
Series: ADE
1825360-4 Alcoswitch Slide Switches and Coding Switches Image 1
1825360-4 Alcoswitch Slide Switches and Coding Switches Image 2
1825360-4 Alcoswitch Slide Switches and Coding Switches Image 3
1825360-4 Alcoswitch Slide Switches and Coding Switches Image 4
1825360-4 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 278 pcs.
Leadtime: 20 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1662 €
50 pcs.
1.0472 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIP Switch, 1825360-4, Alcoswitch

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: No, DIP & SIP Switch Type: DIP, Actuator Style: Extended,Slide, Number of Positions: 6, Number of Switches: 6, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 5 VDC, Actuator Color: White, Contact Mating Area Plating Thickness: , DIP & SIP Switch Contact Mating Area Plating Material: Gold Flash, Auto-Insertable: Yes, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Post Length: 4 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Black, DIP & SIP Switch Housing Material: Polyphenylene Sulfide (PPS), DIP & SIP Switch Centerline: 2.54 mm, Height: 3.5 mm, Operating Temperature Range: -30 – 85 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 25

Technical specifications
Connection Leiterplattenstift
Version DIP-Schalter
Design gerade
Actuation oben
contact surface vergoldet
Pin number 6-polig
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Shift position Aus-Ein
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes