2-1571999-9 | Alcoswitch

DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 2-1571999-9

Order No.: 19G1447
EAN: 4099889205039
MPN:
2-1571999-9
ADP08STR04
Series: ADP
2-1571999-9 Alcoswitch Slide Switches and Coding Switches Image 1
2-1571999-9 Alcoswitch Slide Switches and Coding Switches Image 2
2-1571999-9 Alcoswitch Slide Switches and Coding Switches Image 3
2-1571999-9 Alcoswitch Slide Switches and Coding Switches Image 4
2-1571999-9 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
5,682.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
2.2729 €

DIP Switch, 2-1571999-9, TE Connectivity

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: No, DIP & SIP Switch Type: DIP, Actuator Style: Piano (Side Actuated), Number of Positions: 8, Number of Switches: 8, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 5 VDC, Actuator Color: White, Solder Tail Contact Plating: Gold over Nickel, DIP & SIP Switch Contact Mating Area Plating Material: Gold, Auto-Insertable: Yes, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Post Length: 4 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Surface Mount, On Position: Lever Down, DIP & SIP Switch Housing Color: Black, DIP & SIP Switch Housing Material: Polyphenylene Sulfide (PPS), DIP & SIP Switch Centerline: 2.54 mm, Height: 6 mm, Operating Temperature Range: -30 – 85 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 500

Technical specifications
Connection Gull-wing
Version DIP-Schalter
Design gerade
Actuation seitlich
contact surface vergoldet
Pin number 8-polig
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Shift position Aus-Ein
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes