2-2319747-5 | Alcoswitch
DIP switche, 10 pole, straight, 0.025 A/24 VDC, 2-2319747-5
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Available in 5 Days: 1,780 pcs.
Leadtime: 14 Weeks **
Switch, 2-2319747-5, Alcoswitch
The 2-2319747-5 is designed for unique coding and streamlined manufacturing with full Surface mount products. The tri-state positioning allows for more advanced address setting on the DIP switch, thus providing more security in the application.
Features
- Recessed actuators for design flexibility
- Gold contact plating for high reliability and corrosion resistance
Applications
- Industrial and Automated Control Boards
- Fire and security systems
- Thermostats
- Elevator/Escalator
- Telecommunication Devices
Technical specifications
Connection | gull-wing | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 10 pole | |
Grid | 2.54 mm | |
Breaking capacity | 0.025 A/24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |