2-2319747-8 | Alcoswitch

DIP switche, 8 pole, straight, 0.025 A/24 VDC, 2-2319747-8

Order No.: 71P5940
EAN: 4099891653699
MPN:
2-2319747-8
Series: TDS
2-2319747-8 Alcoswitch Slide Switches and Coding Switches Image 1
2-2319747-8 Alcoswitch Slide Switches and Coding Switches Image 2
2-2319747-8 Alcoswitch Slide Switches and Coding Switches Image 3
2-2319747-8 Alcoswitch Slide Switches and Coding Switches Image 4
2-2319747-8 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Available in 5 Days: 1,701 pcs.
Leadtime: 14 Weeks **
Total Price:
1,735.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
1.9278 €

Switch, 2-2319747-8, Alcoswitch

The 2-2319747-8 is designed for unique coding and streamlined manufacturing with full Surface mount products. The tri-state positioning allows for more advanced address setting on the DIP switch, thus providing more security in the application.

Features

  • Recessed actuators for design flexibility
  • Gold contact plating for high reliability and corrosion resistance

Applications

  • Industrial and Automated Control Boards
  • Fire and security systems
  • Thermostats
  • Elevator/Escalator
  • Telecommunication Devices
Technical specifications
Connection gull-wing
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 8 pole
Grid 2.54 mm
Breaking capacity 0.025 A/24 VDC
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes