3-1571999-6 | Alcoswitch

DIP switche, Off-On, 10 pole, straight, 1 A/5 VDC, 3-1571999-6

Order No.: 17G828
EAN: 4099889204391
MPN:
3-1571999-6
ADP1004
Series: ADP
3-1571999-6 Alcoswitch Slide Switches and Coding Switches Image 1
3-1571999-6 Alcoswitch Slide Switches and Coding Switches Image 2
3-1571999-6 Alcoswitch Slide Switches and Coding Switches Image 3
3-1571999-6 Alcoswitch Slide Switches and Coding Switches Image 4
3-1571999-6 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 3 pcs.
Leadtime: 23 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
15 pcs.
2.4038 €
105 pcs.
2.1777 €
255 pcs.
2.0944 €
1005 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coding DIP switches, type TE Connectivity/Alcoswitch ADE../ADF../ADP.

With PCB or SMD terminals; Switching action: ON-OFF. Breaking capacity: max. 0.4 VA/20 VDC. Contact resistance: max. 50 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Dielectric strength: 500 VAC. Operating temperatures: –30 to +85 °C. Actuating force: max. 1000 g.

PCB connections for side actuation with raised sliders, type ADP.

Technical attributes (type, number of switches, length): 3-1571999-6, 10 switches, L 27.38 mm

Technical specifications
Connection Leiterplattenstift
Version DIP-Schalter
Design gerade
Actuation seitlich
contact surface vergoldet
Pin number 10-polig
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Shift position Aus-Ein
Logistics
Country of origin US
Customs tariff number 85365080
Original Packaging Stange mit 15 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes