3-2319847-1 | Alcoswitch

DIP switche, Off-On, 10 pole, straight, 0.025 A/24 VDC, 3-2319847-1

Order No.: 71P7935
EAN: 4099891653989
MPN:
3-2319847-1
Series: EDS
3-2319847-1 Alcoswitch Slide Switches and Coding Switches Image 1
3-2319847-1 Alcoswitch Slide Switches and Coding Switches Image 2
3-2319847-1 Alcoswitch Slide Switches and Coding Switches Image 3
3-2319847-1 Alcoswitch Slide Switches and Coding Switches Image 4
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Available in 5 Days: 1,799 pcs.
Leadtime: 14 Weeks **
Total Price:
1,711.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
899 pcs.
1.9040 €

Switch, 3-2319847-1, Alcoswitch

The 3-2319847-1 is designed for space-saving and streamlined manufacturing with full Surface mount products. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing centerline spacing.

Features

  • Raised actuators for design flexibility
  • Gold contact plating for high reliability and corrosion resistance

Applications

  • Industrial and Automated Control Boards
  • Fire and security systems
  • Thermostats
  • Elevator/Escalator
  • Telecommunication Devices
Technical specifications
Anschluss Gull-wing
Ausführung DIP-Schalter
Bauform gerade
Betätigung oben
Kontaktoberfläche vergoldet
Polzahl 10-polig
Rastermaß 2.54 mm
Schaltleistung 0,025 A/24 VDC
Schaltstellung Aus-Ein
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes