3-5435640-5 | Alcoswitch
DIP switche, Off-On, 4 pole, straight, 1 A/40 VDC, 3-5435640-5
Coding rocker switches, type TE Connectivity/AMP 3-54356.
With open rockers. Max; rated current/rated voltage: not switched 1.0 A/40 VDC, switched 60/15 mA at 5.0/24 VDC. Contact resistance (towards the end/start): 100/50 mohm, at 50 mV open-circuit, 10 mA. Dielectric strength: min. 500 VDC. Capacitance: 5.0 pF. Operating temperatures: –15 to +85 °C. Housing and switching element: polyester, thermoplastic to UL 94 VDC0. Contacts: copper alloy, gold-plated on nickel. Housing: blue. Rockers and labeling: white.
Technical attributes (type, number of switches, dimension A): 3-5435640-5, 4 switches, A 12.19 mm
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Breaking capacity | 1 A/40 VDC | |
Shift position | Aus-Ein |
Country of origin | TH |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 25 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |