5-2319848-3 | Alcoswitch
DIP switche, Off-On, 12 pole, straight, 0.025 A/24 VDC, 5-2319848-3
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Available in 5 Days: 3,582 pcs.
Leadtime: 14 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
900 pcs.
1.8445 €
1800 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch, 5-2319848-3, Alcoswitch
The 5-2319848-3 is designed for space-saving and streamlined manufacturing with full Surface mount products. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing centerline spacing.
Features
- Recessed actuators for design flexibility
- Gold contact plating for high reliability and corrosion resistance
Applications
- Industrial and Automated Control Boards
- Fire and security systems
- Thermostats
- Elevator/Escalator
- Telecommunication Devices
Technical specifications
Connection | gull-wing | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 12 pole | |
Grid | 2.54 mm | |
Breaking capacity | 0.025 A/24 VDC | |
Shift position | Off-On |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |